Part Details for AZ1013-02N by Amazing Microelectronic Corp
Overview of AZ1013-02N by Amazing Microelectronic Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AZ1013-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4430-AZ1013-02N-ND
|
DigiKey | TVS DEVICE LOW SPEED 4-CH 3.3V Min Qty: 10 Container: Strip MARKETPLACE PRODUCT |
2990 In Stock |
|
$0.4000 | Buy Now |
Part Details for AZ1013-02N
AZ1013-02N CAD Models
AZ1013-02N Part Data Attributes
|
AZ1013-02N
Amazing Microelectronic Corp
Buy Now
Datasheet
|
Compare Parts:
AZ1013-02N
Amazing Microelectronic Corp
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMAZING MICROELECTRONIC CORP | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 6.5 V | |
Breakdown Voltage-Min | 4.5 V | |
Breakdown Voltage-Nom | 5.5 V | |
Clamping Voltage-Max | 7.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for AZ1013-02N
This table gives cross-reference parts and alternative options found for AZ1013-02N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ1013-02N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTVSP3.3VESGP | Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, SC-76, 2 PIN | CHENMKO Enterprise Co Ltd | AZ1013-02N vs LTVSP3.3VESGP |