Part Details for AZ1015-02N by Amazing Microelectronic Corp
Overview of AZ1015-02N by Amazing Microelectronic Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AZ1015-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4430-AZ1015-02N-ND
|
DigiKey | LOW CAP ESD HIGH SPEED 2-CH 5V Min Qty: 10 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
2950 In Stock |
|
$0.4200 | Buy Now |
Part Details for AZ1015-02N
AZ1015-02N CAD Models
AZ1015-02N Part Data Attributes
|
AZ1015-02N
Amazing Microelectronic Corp
Buy Now
Datasheet
|
Compare Parts:
AZ1015-02N
Amazing Microelectronic Corp
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMAZING MICROELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 6.1 V | |
Breakdown Voltage-Nom | 6.1 V | |
Clamping Voltage-Max | 9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |