Part Details for AZ1045-04F-ES by ElecSuper Electronics
Overview of AZ1045-04F-ES by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ1045-04F-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.5A 60W 12V 6V Unidirectional 5V DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS | 2915 |
|
$0.0142 / $0.0266 | Buy Now |