Part Details for AZ23C27-HE3-08 by Vishay Intertechnologies
Overview of AZ23C27-HE3-08 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ23C27-HE3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2104
|
Newark | Zener Diode Sot235%, 27V, 0.3W, Dual, Common Anode |Vishay AZ23C27-HE3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0530 | Buy Now |
Part Details for AZ23C27-HE3-08
AZ23C27-HE3-08 CAD Models
AZ23C27-HE3-08 Part Data Attributes
|
AZ23C27-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AZ23C27-HE3-08
Vishay Intertechnologies
Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for AZ23C27-HE3-08
This table gives cross-reference parts and alternative options found for AZ23C27-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ23C27-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ23C27W-TP | Zener Diode, | Micro Commercial Components | AZ23C27-HE3-08 vs AZ23C27W-TP |
AZ23C27 | Zener Diode, 27V V(Z), 7%, 0.3W | Silicon Standard Corp | AZ23C27-HE3-08 vs AZ23C27 |
AZ23C27-TP-HF | Zener Diode, | Micro Commercial Components | AZ23C27-HE3-08 vs AZ23C27-TP-HF |
AZ23C27-TP | Zener Diode, 27V V(Z), 7.03%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | AZ23C27-HE3-08 vs AZ23C27-TP |
AZ23C27W | Zener Diode, 27V V(Z), 7%, 0.2W | Jiangsu Changjiang Electronics Technology Co Ltd | AZ23C27-HE3-08 vs AZ23C27W |
AZ23C27-V-G-GS08 | DIODE 27 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN PACKAGE-3, Voltage Regulator Diode | Vishay Semiconductors | AZ23C27-HE3-08 vs AZ23C27-V-G-GS08 |
AZ23C27-V-G-GS18 | DIODE 27 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN PACKAGE-3, Voltage Regulator Diode | Vishay Semiconductors | AZ23C27-HE3-08 vs AZ23C27-V-G-GS18 |
AZ23C27 | Zener Diode, 27V V(Z), 7.04%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | AZ23C27-HE3-08 vs AZ23C27 |
AZ23C27RFG | Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | AZ23C27-HE3-08 vs AZ23C27RFG |
AZ23C27-E3-08 | Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C27-HE3-08 vs AZ23C27-E3-08 |