Part Details for AZ5-2C-12A by American ZETTLER Inc
Overview of AZ5-2C-12A by American ZETTLER Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for AZ5-2C-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VAC 49.5Ohm 5A DPDT (22.7x18.9x27.94)mm Plug-In Enclosed Relay RoHS: Compliant |
132 In Stock |
|
$34.1400 / $128.0300 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VAC 49.5Ohm 5A DPDT (22.7x18.9x27.94)mm Plug-In Enclosed Relay RoHS: Compliant |
132 In Stock |
|
$34.1400 / $128.0300 | Buy Now |