Part Details for AZ5-2C-24D by American ZETTLER Inc
Overview of AZ5-2C-24D by American ZETTLER Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ5-2C-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VDC 500Ohm 5A DPDT (22.7x18.9x27.94)mm Plug-In Enclosed Relay RoHS: Compliant |
4 In Stock |
|
$0 | Buy Now |