Part Details for AZ5-3C-24D by American ZETTLER Inc
Overview of AZ5-3C-24D by American ZETTLER Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ5-3C-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | THT relay – High sensitivity - Subminiature size - Low cost – 24 VDC coil - SPDT (1 Form C) - 0.61 in x 0.40 in x 0.43 in RoHS: Compliant |
27 In Stock |
|
$39.9000 / $152.4500 | Buy Now |
|
Master Electronics | THT relay – High sensitivity - Subminiature size - Low cost – 24 VDC coil - SPDT (1 Form C) - 0.61 in x 0.40 in x 0.43 in RoHS: Compliant |
27 In Stock |
|
$39.9000 / $152.4500 | Buy Now |