-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | ESD Suppressor TVS 5V 2-Pin SOD-523 T/R | 201244 |
|
$0.0180 / $0.0270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AZ5125-01H.R7G
Amazing Microelectronic Corp
Buy Now
Datasheet
|
Compare Parts:
AZ5125-01H.R7G
Amazing Microelectronic Corp
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMAZING MICROELECTRONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Amazing Microelectronic Corp. | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for AZ5125-01H.R7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ5125-01H.R7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934061649315 | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon | Nexperia | AZ5125-01H.R7G vs 934061649315 |
AZ9585-01F.R7GR | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon, DFN1006P2E, 2 PIN | Amazing Microelectronic Corp | AZ5125-01H.R7G vs AZ9585-01F.R7GR |
AZ5B75-01B.R7G | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon, | Amazing Microelectronic Corp | AZ5125-01H.R7G vs AZ5B75-01B.R7G |
AZ5725-01F.R7G | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon, DFN1006P2X, 2 PIN | Amazing Microelectronic Corp | AZ5125-01H.R7G vs AZ5725-01F.R7G |
AZ5725-01F.R7GR | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon, DFN1006P2X-2 | Amazing Microelectronic Corp | AZ5125-01H.R7G vs AZ5725-01F.R7GR |