Part Details for AZ743-2A-115AEF by American ZETTLER Inc
Overview of AZ743-2A-115AEF by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ743-2A-115AEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ743-2A-115AEF-ND
|
DigiKey | RELAY GEN PURPOSE DPST 10A 115V Min Qty: 1000 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$6.8862 | Buy Now |
|
Future Electronics | AZ743 Series 10 A DPST-NO (2 Form A) 115VAC Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$6.7600 / $6.8300 | Buy Now |
|
Onlinecomponents.com | Relay, PCB/Socket Mount, 10 Amps Form 2A (DPST - NO) 115VAC Coil RoHS: Compliant | 0 |
|
$6.0500 / $16.5600 | Buy Now |
Part Details for AZ743-2A-115AEF
AZ743-2A-115AEF CAD Models
AZ743-2A-115AEF Part Data Attributes:
|
AZ743-2A-115AEF
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ743-2A-115AEF
American ZETTLER Inc
Electromechanical Relay, DPST, Latched, 10A (Contact), 150VDC (Contact), AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | Tin (Sn) |
Alternate Parts for AZ743-2A-115AEF
This table gives cross-reference parts and alternative options found for AZ743-2A-115AEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ743-2A-115AEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ743-2A-230AF | Power/Signal Relay, 2 Form A, DPST, Latched, 10A (Contact), 150VDC (Contact), AC Input, AC/DC Output | American ZETTLER Inc | AZ743-2A-115AEF vs AZ743-2A-230AF |
AZ743-2A-115AF | Power/Signal Relay, 2 Form A, DPST, Latched, 10A (Contact), 150VDC (Contact), AC Input, AC/DC Output | American ZETTLER Inc | AZ743-2A-115AEF vs AZ743-2A-115AF |
AZ743-2A-24AF | Power/Signal Relay, 2 Form A, DPST, Latched, 10A (Contact), 150VDC (Contact), AC Input, AC/DC Output | American ZETTLER Inc | AZ743-2A-115AEF vs AZ743-2A-24AF |