Part Details for B-36-4 by Pomona Electronics
Overview of B-36-4 by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-36-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-1446-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 36" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
307 In Stock |
|
$6.7876 / $6.9900 | Buy Now |
DISTI #
565-B36-4
|
Mouser Electronics | Test Leads 36in. Banana Plug Patch Cord (Yellow) RoHS: Compliant | 45 |
|
$6.7900 | Buy Now |
DISTI #
70198422
|
RS | Patch Cord Stack-Up Banana Plug Each End 36 Inch Yellow | Pomona Electronics B-36-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 11 |
|
$6.5700 / $6.9900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly PVC 0.914m 18AWG Banana to Banana PL-PL RoHS: Compliant | 0 |
|
$7.0300 / $7.9900 | Buy Now |
DISTI #
POM-B-36-4
|
TME | Test lead, 60VDC, 30VAC, 15A, Len: 0.914m, yellow, B Min Qty: 1 | 0 |
|
$8.9700 / $9.5700 | RFQ |
DISTI #
26058.2
|
TestEquity LLC | Pomona B-36-4 Banana Plug Patch Cord, Stackable, 36in Long, 15 A, 5000 V, Yellow, B Series | 44 |
|
$7.9900 | Buy Now |