There are no models available for this part yet.
Overview of B0520LW by Jiangsu Changjiang Electronics Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for B0520LW by Jiangsu Changjiang Electronics Technology Co Ltd
Part Data Attributes for B0520LW by Jiangsu Changjiang Electronics Technology Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
|
Package Description
|
PLASTIC PACKAGE-2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Samacsys Manufacturer
|
Changjiang Electronics Tech (CJ)
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.22 V
|
JESD-30 Code
|
R-PDSO-G2
|
Non-rep Pk Forward Current-Max
|
5.5 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.5 W
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for B0520LW
This table gives cross-reference parts and alternative options found for B0520LW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B0520LW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B0520LWG | Rectifier Diode, | Galaxy Microelectronics | B0520LW vs B0520LWG |
B0520LWRHG | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | B0520LW vs B0520LWRHG |
CMHSH5-2LTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | B0520LW vs CMHSH5-2LTIN/LEAD |
Related Parts for B0520LW
-
B0520LW-7-FRectifier Diodes
-
TZMC5V1-GS08Zener Diodes
-
TAJE156K050RFixed Capacitors
-
ESD9B5.0ST5GTransient Suppressors
-
MTP33N10EPower Field-Effect Transistors
-
ATTINY261A-XUMicrocontrollers
-
CRCW080510K0JNEAFixed Resistors
-
PTN78000HAHSwitching Regulator or Controllers
-
STN3NF06LSmall Signal Field-Effect Transistors