Part Details for B0540W by Luguang Electronic Technology Co Ltd
Overview of B0540W by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B0540W
B0540W CAD Models
B0540W Part Data Attributes:
|
B0540W
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
B0540W
Luguang Electronic Technology Co Ltd
Small Signal Schottky Diodes, Case Style : SOD-123; IF (mA) : 500; VRRM (V) : 40; IFSM (A): 5.5; VF (V) : 0.62; @IF (A) : 1000; IR (µA) TA=25ºC: 20
|
Part Life Cycle Code | Active | |
Part Package Code | SOD-123 | |
Manufacturer Package Code | SOD-123 |