Part Details for B0727-BLB by Coilcraft Inc
Overview of B0727-BLB by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B0727-BLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | DSL transformer, for Broadcom BCM6348, SMT, not RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.8600 / $1.9700 | Buy Now |
Part Details for B0727-BLB
B0727-BLB CAD Models
B0727-BLB Part Data Attributes:
|
B0727-BLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
B0727-BLB
Coilcraft Inc
Telecom Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO, COMPATIBLE WITH BROADCOM ADSL2 BCM6348 | |
Approvals | UL | |
DC Unbalance Current-Max | ||
Height | 12.7 mm | |
JESD-609 Code | e2 | |
Length | 13.46 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 13 mm |
Alternate Parts for B0727-BLB
This table gives cross-reference parts and alternative options found for B0727-BLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B0727-BLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B0727-BSB | Telecom Transformer | Coilcraft Inc | B0727-BLB vs B0727-BSB |