There are no models available for this part yet.
Overview of B0N0F40-200-462-490N by Bansbach Easylift
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LS490N | Rochester Electronics LLC | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, PLASTIC, DIP-16 | |
F1490NLGA8 | Renesas Electronics Corporation | High Gain RF Amplifier 1.8GHz to 6.4GHz | |
F1490NLGA | Renesas Electronics Corporation | High Gain RF Amplifier 1.8GHz to 6.4GHz |
Price & Stock for B0N0F40-200-462-490N by Bansbach Easylift
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3701-B0N0F40-200-462-490N-ND
|
DigiKey | STANDARD GAS SPRING Min Qty: 1 Lead time: 3 Weeks Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$43.4900 | Buy Now |