Part Details for B0N0F40-250-568-065N by Bansbach Easylift
Overview of B0N0F40-250-568-065N by Bansbach Easylift
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK065N65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 38 A, 0.065 Ohm@10V, TO-247 | |
5V41065NLG8 | Renesas Electronics Corporation | 2 Output PCIe GEN1/2 Synthesizer | |
5V41065NLGI | Renesas Electronics Corporation | 2 Output PCIe GEN1/2 Synthesizer |
Price & Stock for B0N0F40-250-568-065N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3701-B0N0F40-250-568-065N-ND
|
DigiKey | STANDARD GAS SPRING Min Qty: 1 Lead time: 3 Weeks Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$47.0400 | Buy Now |