B0N0Z41-200-464--005-355N
Bansbach Easylift

Overview of B0N0Z41-200-464--005-355N by Bansbach Easylift

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HM2P07PKP355N2LF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 row vertical Header, Module Type A with 110 signal pins , shielded and RoHS compatabile
OPA355NA/3K Texas Instruments 2.5V, 200MHz GBW, CMOS Single Op Amp With Shutdown 6-SOT-23 -40 to 125
OPA355NA/250G4 Texas Instruments 2.5V, 200MHz GBW, CMOS Single Op Amp With Shutdown 6-SOT-23 -40 to 125

Price & Stock for B0N0Z41-200-464--005-355N by Bansbach Easylift

Part # Manufacturer Description Stock Price Buy
DISTI # 3701-B0N0Z41-200-464--005-355N-ND
DigiKey TRACTION GAS SPRING Min Qty: 1 Lead time: 3 Weeks Container: Bag MARKETPLACE PRODUCT 10
In Stock
  • 1 $98.2600
$98.2600 Buy Now

CAD Models for B0N0Z41-200-464--005-355N by Bansbach Easylift
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B0N0Z41-200-464--005-355N by Bansbach Easylift.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B0N0Z41-200-464--005-355N by Bansbach Easylift

Select Manufacturer
Which Manufacturer of B0N0Z41-200-464--005-355N would you like to use for your alert(s)?
  • Please alert me when B0N0Z41-200-464--005-355N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B0N0Z41-200-464--005-355N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B0N0Z41-200-464--005-355N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B0N0Z41-200-464--005-355N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B0N0Z41-200-464--005-355N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B0N0Z41-200-464--005-355N by Bansbach Easylift

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: