Part Details for B100520313 by AUER Signal GmbH
Overview of B100520313 by AUER Signal GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B100520313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6463
|
Newark | Buzzer, 90Dba, Pulse, 220Vac Rohs Compliant: Yes |Auer Signal B100520313 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$11.6800 / $16.1900 | Buy Now |
DISTI #
4373-B100520313-ND
|
DigiKey | ACOUSTIC ELEMENT STEADY Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$14.0200 | Buy Now |
DISTI #
900-B100520313
|
Mouser Electronics | Piezo Buzzers & Audio Indicators BU3 Panel mount buzzer M28 220 V AC , black RoHS: Compliant | 19 |
|
$13.3500 / $14.0200 | Buy Now |
DISTI #
B100520313
|
TME | Signaller: sound, black, 230VAC, Sound level: 90dB, IP54, Ø43x56mm Min Qty: 1 | 0 |
|
$10.3500 / $11.5000 | RFQ |