Part Details for B125C1500 by Sensitron Semiconductors
Overview of B125C1500 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B125C1500
B125C1500 CAD Models
B125C1500 Part Data Attributes:
|
B125C1500
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
B125C1500
Sensitron Semiconductors
Bridge Rectifier Diode, 1 Phase, 1.5A, 300V V(RRM), Silicon, PLASTIC, WOB, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | O-PBCY-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | O-PBCY-W4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for B125C1500
This table gives cross-reference parts and alternative options found for B125C1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B125C1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2W08G | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, WOB, 4 PIN | Fairchild Semiconductor Corporation | B125C1500 vs 2W08G |
B80C1500G | Bridge Rectifier Diode, 1 Phase, 1.6A, 125V V(RRM), Silicon, PLASTIC, CASE WOG, 4 PIN | Vishay Semiconductors | B125C1500 vs B80C1500G |
W02M | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, | Microsemi Corporation | B125C1500 vs W02M |
B40C1000 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Sensitron Semiconductors | B125C1500 vs B40C1000 |
2W08M | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon | International Semiconductor Inc | B125C1500 vs 2W08M |
2W08M | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | Diodes Incorporated | B125C1500 vs 2W08M |
W02M | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Rectron Semiconductor | B125C1500 vs W02M |
B40C1500 | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Sensitron Semiconductors | B125C1500 vs B40C1500 |
B125C1000 | Bridge Rectifier Diode, 1 Phase, 1A, 300V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | B125C1500 vs B125C1000 |
W02G | Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOG, 4 PIN | Diodes Incorporated | B125C1500 vs W02G |