Part Details for B125C2300-1500 by Diotec Semiconductor AG
Overview of B125C2300-1500 by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for B125C2300-1500
B125C2300-1500 CAD Models
B125C2300-1500 Part Data Attributes
|
B125C2300-1500
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
B125C2300-1500
Diotec Semiconductor AG
Bridge Rectifier Diode, 1.8A, 250V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.8 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Surface Mount | NO |
Alternate Parts for B125C2300-1500
This table gives cross-reference parts and alternative options found for B125C2300-1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B125C2300-1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B125C2300-1500A | Bridge Rectifier Diode, 1 Phase, 1.8A, 250V V(RRM), Silicon, 19 X 5 MM, 10 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | B125C2300-1500 vs B125C2300-1500A |
B125C2300-1500B | Bridge Rectifier Diode, 1 Phase, 1.8A, 250V V(RRM), Silicon, 19 X 5 MM, 10 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | B125C2300-1500 vs B125C2300-1500B |
B125C2300-1500A | Bridge Rectifier Diode, 1 Phase, 1.8A, 250V V(RRM), Silicon, 19 X 3.50 MM, 10 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | B125C2300-1500 vs B125C2300-1500A |