Part Details for B125S by Luguang Electronic Technology Co Ltd
Overview of B125S by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B125S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B125S-LGE
|
TME | Bridge rectifier: single-phase, 250V, If: 0.8A, Ifsm: 40A, DBS, SMT Min Qty: 5 | 315 |
|
$0.0585 / $0.1760 | Buy Now |