Part Details for B12B-PHDSS by JST Manufacturing
Overview of B12B-PHDSS by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B12B-PHDSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-B12B-PHDSS-ND
|
DigiKey | CONN HEADER VERT 12POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2372 / $0.5600 | Buy Now |
|
Quest Components | 400 |
|
$0.3150 / $0.6300 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 246 |
|
RFQ | |
|
Chip1Cloud | 37000 |
|
RFQ |
Part Details for B12B-PHDSS
B12B-PHDSS CAD Models
B12B-PHDSS Part Data Attributes:
|
B12B-PHDSS
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B12B-PHDSS
JST Manufacturing
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TOP ENTRY, LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B12B-PHDSS
This table gives cross-reference parts and alternative options found for B12B-PHDSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B12B-PHDSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55487-1219 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | B12B-PHDSS vs 55487-1219 |
55487-1213 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B12B-PHDSS vs 55487-1213 |
B12B-PH-KBLC-H | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | B12B-PHDSS vs B12B-PH-KBLC-H |
B12B-PH-KBL-H | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | B12B-PHDSS vs B12B-PH-KBL-H |
55487-1224 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | B12B-PHDSS vs 55487-1224 |
BH12B-PASK-1 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | B12B-PHDSS vs BH12B-PASK-1 |
55932-1230 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Molex | B12B-PHDSS vs 55932-1230 |
B12B-PAKK | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | B12B-PHDSS vs B12B-PAKK |
55487-1212 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B12B-PHDSS vs 55487-1212 |