Part Details for B17-253-A-1 by Ledex
Overview of B17-253-A-1 by Ledex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC253AQS24E | Analog Devices | SP8T Non-Reflective Swt , DC - | |
EV1HMC253ALC4 | Analog Devices | SP8T Non-Reflective Swt , DC - | |
HMC253AQS24ETR | Analog Devices | SP8T Non-Reflective Swt , DC - |
Price & Stock for B17-253-A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y6492
|
Newark | Box Frame Dc Operation |Ledex B17-253-A-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9600 | Buy Now |
DISTI #
2024-1047-ND
|
DigiKey | OPEN FRAME SOLENOID B17 - 24 VDC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
488 In Stock |
|
$21.7251 / $28.9700 | Buy Now |
DISTI #
000000000001597622
|
Sager | Solenoids & Actuators Box Frame DC Operation Min Qty: 1 | 1665 |
|
$17.9300 / $23.9000 | Buy Now |