There are no models available for this part yet.
Overview of B1915 by American Hakko Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB19151TP2EU | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Upright, 4 Pins, Shell Kink with Nickel Plating, 15u\\ Gold, Dip 2.4mm, Black Housing, Tray Packaging | |
GSB19151CHR | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Upright, 4 Pins, Shell with Nickel Plating, 15u\\ Gold, Dip 2.4mm, Black Housing, Tray Packaging | |
GSB19151CEU | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Upright, 4 Pins, Shell with Nickel Plating, 15u\\ Gold, Dip 2.4mm, Blue Housing, Tray Packaging |
Price & Stock for B1915 by American Hakko Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B1915-ND
|
DigiKey | HOLDER,FILTER,807 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
19 In Stock |
|
$3.1700 / $4.9600 | Buy Now | |
DISTI #
69078162
|
Verical | Holder Filter 807 Min Qty: 8 Package Multiple: 4 Date Code: 1510 | Americas - 40 |
|
$4.8230 / $8.8920 | Buy Now |