Part Details for B2200 by BURNDY
Overview of B2200 by BURNDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U10N0AB22001T | Amphenol Communications Solutions | SlimSAS Vertical Low profile x16 30u\\ Gold plating, Latch pin length=1.5mm, 24G, T&R packing | |
DWRP1SB22001A5 | Amphenol Communications Solutions | CoolPower® 2P socket, 3.6mm Radsok®, Vertical | |
SiT1602B-22-0004 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for B2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71485474
|
RS | Bw Bcs8 250 To Sflat | BURNDY B2200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$144.8800 / $159.2100 | Buy Now |