Filter Your Search
1 - 10 of 44 results
|
SB2200
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 900 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | |||||||||
|
SB2200
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 2 A | 870 mV | 100 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 200 V | O-PALF-W2 | MIL-STD-750 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||
|
SB2200S-TB
Won-Top Electronics Co Ltd
|
Check for Price | Active | 2 A | 900 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e0 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
CDBB2200LR-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 2 A | 850 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 70 A | 1 | R-PDSO-C2 | DO-214AA | 175 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
B2200H
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Contact Manufacturer | 2 A | 920 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WEITRON TECHNOLOGY CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
SB2200-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 2 A | 900 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e3 | DO-15 | 150 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||
|
SB2200-T3
Won-Top Electronics Co Ltd
|
Check for Price | Active | 2 A | 900 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e0 | DO-15 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SB2200S
Won-Top Electronics Co Ltd
|
Check for Price | Active | 2 A | 900 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e0 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
B2200A
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Contact Manufacturer | 2 A | 900 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WEITRON TECHNOLOGY CO LTD | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
SB2200-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 2 A | 900 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | e3 | DO-15 | 150 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 |