Part Details for B32021A3822M by TDK Epcos
Overview of B32021A3822M by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32021A3822M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B32021 Series Ø 13 x 6.2 mm 300 V 0.0082 uF ±20 % EMI Suppression Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2600 / $0.2800 | Buy Now |
|
ComSIT USA | EMI SUPPRESSION CAPACITOR Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0082uF, Through Hole Mount RoHS: Compliant | Europe - 2000 |
|
RFQ |