Filter Your Search
1 - 8 of 8 results
|
B32021A3822M000
TDK Epcos
|
$0.4223 | Yes | Yes | Active | 8.2 nF | 1.5 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | CLASS Y2 | 300 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | EPCOS AG | , 5124 | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32021A3822M000
TDK Corporation
|
Check for Price | Yes | Active | 8.2 nF | 1.5 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | CLASS Y2 | 300 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | TDK CORP | , 5124 | compliant | TDK | |||||
|
B32021A3822M289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 8.2 nF | 1.5 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | CLASS Y2 | 300 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | EPCOS AG | , 5124 | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32021A3822M003
TDK Corporation
|
Check for Price | Yes | Active | 8.2 nF | 1.5 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | CLASS Y2 | 300 V | 110 °C | -40 °C | 2 | Radial | BULK | NO | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32021A3822M189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 8.2 nF | 1.5 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | CLASS Y2 | 300 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | MATTE TIN | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | EPCOS AG | , 5124 | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32021A3822M289
TDK Corporation
|
Check for Price | Yes | Active | 8.2 nF | 1.5 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | CLASS Y2 | 300 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | TDK CORP | , 5124 | compliant | TDK | |||||
|
B32021A3822M003
TDK Epcos
|
Check for Price | Active | 8.2 nF | 1.5 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | CLASS Y2 | 300 V | 110 °C | -40 °C | 2 | Radial | BULK | NO | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK | |||||||
|
B32021A3822M189
TDK Corporation
|
Check for Price | Yes | Active | 8.2 nF | 1.5 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | CLASS Y2 | 300 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | MATTE TIN | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | TDK CORP | , 5124 | compliant | TDK |