-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32034A4684K000
|
Avnet Americas | FILM CAP MKP Y2 0.68 F 10% 350VAC (85/85/1000/350VAC, AEC-Q200) LS 27.5MM - Bulk (Alt: B32034A4684K000) Min Qty: 640 Package Multiple: 640 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0602 | Buy Now |
DISTI #
B32034A4684K000
|
Avnet Americas | Cap Film 680nF 350VAC 1000VDC PP 10% Radial Bulk - Bulk (Alt: B32034A4684K000) RoHS: Not Compliant Min Qty: 640 Package Multiple: 640 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0602 | Buy Now |
DISTI #
871-B32034A4684K000
|
Mouser Electronics | Safety Capacitors 0.68uF 10% 350VAC AEC-Q200 L/S=27.5mm RoHS: Compliant | 0 |
|
$3.2000 | Order Now |
DISTI #
B32034A4684K000
|
Avnet Americas | FILM CAP MKP Y2 0.68 F 10% 350VAC (85/85/1000/350VAC, AEC-Q200) LS 27.5MM - Bulk (Alt: B32034A4684K000) Min Qty: 640 Package Multiple: 640 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0602 | Buy Now |
DISTI #
B32034A4684K000
|
Avnet Americas | Cap Film 680nF 350VAC 1000VDC PP 10% Radial Bulk - Bulk (Alt: B32034A4684K000) RoHS: Not Compliant Min Qty: 640 Package Multiple: 640 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0602 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32034A4684K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32034A4684K000
TDK Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 36.5 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |