Filter Your Search
1 - 1 of 1 results
|
B32034A4684K000
TDK Corporation
|
Check for Price | Yes | Active | 680 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 350 V | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | 27.5 mm | WIRE | 36.5 mm | 31.5 mm | 22 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | TDK |