Part Details for B32652A0103J by TDK Epcos
Overview of B32652A0103J by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32652A0103J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32652A0103J
|
TME | Capacitor: polypropylene, 10nF, 5x10.5x18mm, THT, ±5%, 15mm, 250VAC Min Qty: 1 | 988 |
|
$0.1820 / $0.5470 | Buy Now |