Filter Your Search
1 - 10 of 10 results
|
B32652A0103J000
TDK Epcos
|
$0.3832 | Yes | Yes | Active | 10 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | EPCOS AG | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||||
|
B32652A0103J289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 10 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | EPCOS AG | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||||
|
B32652-A0103-J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 10 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32652 | RATED AC VOLTAGE (V): 250 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | |||||||||||||
|
B32652A0103J289
TDK Corporation
|
Check for Price | Yes | Active | 10 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | TDK CORP | , | not_compliant | TDK | |||||||
|
B32652-A0103-J289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 10 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32652 | RATED AC VOLTAGE (V): 250 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | |||||||||||||
|
B32652-A0103-J
TDK Corporation
|
Check for Price | Yes | Active | 10 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||||||||||
|
B32652-A0103-J
TDK Epcos
|
Check for Price | Yes | Yes | Active | 10 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||
|
B32652A0103J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 10 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | EPCOS AG | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||||
|
B32652A0103J000
TDK Corporation
|
Check for Price | Yes | Active | 10 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | TDK CORP | , | compliant | TDK | |||||||
|
B32652A0103J189
TDK Corporation
|
Check for Price | Yes | Active | 10 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | TDK CORP | , | not_compliant | TDK |