Part Details for B32654A0474J by TDK Epcos
Overview of B32654A0474J by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32654A0474J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32654A0474J
|
TME | Capacitor: polypropylene, 470nF, 14x24.5x31.5mm, THT, ±5%, 27.5mm Min Qty: 1040 | 0 |
|
$1.0900 | RFQ |