Filter Your Search
1 - 6 of 6 results
|
B32654A0474J189
TDK Epcos
|
$1.1541 | Yes | Yes | Active | 470 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 27.5 mm | WIRE | 24.5 mm | 31.5 mm | 14 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32654A0474J000
TDK Epcos
|
$1.5517 | Yes | Yes | Active | 470 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 27.5 mm | WIRE | 24.5 mm | 31.5 mm | 14 mm | EPCOS AG | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32654A0474J189
TDK Corporation
|
Check for Price | Yes | Active | 470 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 27.5 mm | WIRE | 24.5 mm | 31.5 mm | 14 mm | TDK CORP | , | not_compliant | TDK | |||||
|
B32654-A0474-J
TDK Corporation
|
Check for Price | Yes | Active | 470 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | WIRE | TDK CORP | , | not_compliant | ||||||||||||
|
B32654A0474J000
TDK Corporation
|
Check for Price | Yes | Active | 470 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 27.5 mm | WIRE | 24.5 mm | 31.5 mm | 14 mm | TDK CORP | , | compliant | TDK | |||||
|
B32654-A0474-J
TDK Epcos
|
Check for Price | Yes | Yes | Active | 470 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 |