-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K1497
|
Newark | Capacitor Polypropylene Pp Film 2.2Uf, 305V, 20%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2.2Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Voltage Rating X:305Vac Rohs Compliant: Yes |Epcos B32923C3225M000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95381 |
|
$0.9720 / $1.7400 | Buy Now |
DISTI #
495-1885-ND
|
DigiKey | CAP FILM 2.2UF 20% 630VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3566 In Stock |
|
$0.6386 / $1.5600 | Buy Now |
DISTI #
B32923C3225M000
|
TME | Capacitor: polypropylene, 2.2uF, THT, ±20%, 22.5mm, 630VDC, 305VAC Min Qty: 260 | 0 |
|
$0.7700 | RFQ |
DISTI #
KFO10464
|
Rutronik | FF 2,2uF 305Vac 20% X2 P22,5MKP RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Bulk |
Stock DE - 1560 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.8226 / $0.9634 | Buy Now |
DISTI #
2395806
|
element14 Asia-Pacific | Capacitance:2.2F RoHS: Compliant Min Qty: 1 Container: Each | 95509 |
|
$0.6715 / $1.8293 | Buy Now |
DISTI #
2395806
|
Farnell | CAP, 2.2F, 20%, PP RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 93839 |
|
$0.6409 / $1.9692 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32923C3225M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32923C3225M000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 14.5 mm |