Filter Your Search
1 - 2 of 2 results
|
B32923C3225M000
TDK Epcos
|
$0.5947 | Yes | Yes | Active | 2.2 µF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 22.5 mm | WIRE | 29.5 mm | 26.5 mm | 14.5 mm | EPCOS AG | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32923C3225M000
TDK Corporation
|
Check for Price | Yes | Active | 2.2 µF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 22.5 mm | WIRE | 29.5 mm | 26.5 mm | 14.5 mm | TDK CORP | , | compliant | TDK |