Part Details for B32F71NV by Radiall
Overview of B32F71NV by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32F71NV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-B32F71NV
|
Mouser Electronics | Rack & Panel Connectors B32F71NV RoHS: Compliant | 0 |
|
$76.9700 / $95.5100 | Order Now |
DISTI #
B32F71NV
|
Richardson RFPD | MISCELLANEOUS CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for B32F71NV
B32F71NV CAD Models
B32F71NV Part Data Attributes
|
B32F71NV
Radiall
Buy Now
Datasheet
|
Compare Parts:
B32F71NV
Radiall
Rack and Panel Connector, 32 Contact(s), Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED PHENOLIC | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for B32F71NV
This table gives cross-reference parts and alternative options found for B32F71NV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32F71NV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPAL-32-34PGFO | Rack and Panel Connector, 32 Contact(s), Male, Solder Terminal, Receptacle | ITT Interconnect Solutions | B32F71NV vs DPAL-32-34PGFO |
DPAF-32-34PHFO | Rack and Panel Connector, 32 Contact(s), Male, Solder Terminal, Receptacle | ITT Interconnect Solutions | B32F71NV vs DPAF-32-34PHFO |
DPAF-32-34PFFO | Rack and Panel Connector, 32 Contact(s), Male, Solder Terminal, Receptacle | ITT Interconnect Solutions | B32F71NV vs DPAF-32-34PFFO |
DPAF-32-34PFO | Rack and Panel Connector, 32 Contact(s), Male, Solder Terminal, Receptacle | ITT Interconnect Solutions | B32F71NV vs DPAF-32-34PFO |
DPXA32-34P-0301 | Rack and Panel Connector, 32 Contact(s), Male, Solder Terminal, Receptacle | ITT Interconnect Solutions | B32F71NV vs DPXA32-34P-0301 |
DPAF-32-34PBFO | Rack and Panel Connector, 32 Contact(s), Male, Solder Terminal, Receptacle | ITT Interconnect Solutions | B32F71NV vs DPAF-32-34PBFO |
DPAMA-32-34PDFO | Rack and Panel Connector, 32 Contact(s), Male, Crimp Terminal, Receptacle | ITT Interconnect Solutions | B32F71NV vs DPAMA-32-34PDFO |
DPAF-32-34PEFO | Rack and Panel Connector, 32 Contact(s), Male, Solder Terminal, Receptacle | ITT Interconnect Solutions | B32F71NV vs DPAF-32-34PEFO |
DPAMA-32-34PFFO | Rack and Panel Connector, 32 Contact(s), Male, Crimp Terminal, Receptacle | ITT Interconnect Solutions | B32F71NV vs DPAMA-32-34PFFO |
DPAF-32-34PCFO | Rack and Panel Connector, 32 Contact(s), Male, Solder Terminal, Receptacle | ITT Interconnect Solutions | B32F71NV vs DPAF-32-34PCFO |