There are no models available for this part yet.
Overview of B33C-2000-413 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for B33C-2000-413 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AJ6605
|
Newark | Label, 30.48M X 50.8Mm, Silver, Product Range:B30 Series, Label Colour:Silver, Label Height:30.48M, Label Material:Polyester, Label Type:Thermal Transfer Printable, Label Width:50.8Mm, Pack Quantity:1 Rohs Compliant: Yes |Brady B33C-2000-413 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.9900 | Buy Now | |
DISTI #
2267-B33C-2000-413-ND
|
DigiKey | B33, B413, LT SILVER, 2" X 100FT Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.3600 | Buy Now | |
DISTI #
73207252
|
RS | B33 Metallic Non-Metal Polyester Adhesive Labels, 2'W x100'L, Silver | Brady B33C-2000-413 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$84.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$84.9900 | Buy Now | ||
Onlinecomponents.com | B33 Series Matte Silver Polyester Adhesive Labels 2 in W x 100 ft RL/100 Feet RoHS: Compliant | 0 |
|
$84.9900 | Buy Now | ||
DISTI #
10025981
|
Techni-Tool, Inc. | Brady B33C-2000-413 B33 Series Labels, Metallic, Non-Metal Polyester, Satin, Silver, 2" x 100' | 0 |
|
$84.9900 | Buy Now | |
DISTI #
10025981
|
TestEquity LLC | Brady B33C-2000-413 B33 Series Labels, Metallic, Non-Metal Polyester, Satin, Silver, 2" x 100' | 0 |
|
$84.9900 | Buy Now |