Part Details for B33C-2000-435 by Brady Worldwide Inc
Overview of B33C-2000-435 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for B33C-2000-435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6606
|
Newark | Label, 30.48M X 50.8Mm, Silver, Product Range:B30 Series, Label Colour:Silver, Label Height:30.48M, Label Material:Metallised Polyester, Label Type:Thermal Transfer Printable, Label Width:50.8Mm, Pack Quantity:1 Rohs Compliant: Yes |Brady B33C-2000-435 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.9900 | Buy Now |
DISTI #
2267-B33C-2000-435-ND
|
DigiKey | B33C-2000-435, SILVER, 2.0" X 10 Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.4100 | Buy Now |
DISTI #
73207253
|
RS | B33 Metallized Glossy Polyester .7 mil Adhesive Labels, 2"W x 100'L, Silver | Brady B33C-2000-435 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$74.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$74.9900 | Buy Now |
|
Onlinecomponents.com | B33 Series Metallized Polyester Permanent Labels 2 in W x 100 ft RL/100 Feet RoHS: Compliant | 0 |
|
$74.9900 | Buy Now |
DISTI #
10025979
|
Techni-Tool, Inc. | Brady B33C-2000-435 B33 Series Adhesive Labels, Metallized Polyester, Glossy, 0.7mil, 2" x 100' | 0 |
|
$74.9900 | Buy Now |
DISTI #
10025979
|
TestEquity LLC | Brady B33C-2000-435 B33 Series Adhesive Labels, Metallized Polyester, Glossy, 0.7mil, 2" x 100' | 0 |
|
$74.9900 | Buy Now |