Part Details for B33C-375-498 by Brady Worldwide Inc
Overview of B33C-375-498 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B33C-375-498
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7292
|
Newark | Label, Vinyl Cloth, Wht, 9.53Mm X 25.91M, Label Type:Thermal Transfer Printable, Label Dimensions:9.53Mm X 25.91M, Label Material:Vinyl Cloth, Label Colour:White, Pack Quantity:85, Product Range:Cleanlift B33 Series Rohs Compliant: Yes |Brady B33C-375-498 Min Qty: 1 Package Multiple: 85 Date Code: 0 Container: SPOOL | 9 |
|
$139.9900 | Buy Now |
DISTI #
2267-B33C-375-498-ND
|
DigiKey | LABEL 0.375" W WHITE 1=85' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
4 In Stock |
|
$141.5282 / $152.4200 | Buy Now |
DISTI #
70838638
|
RS | B33, B498, WHITE, 0.375 X 85FT. | Brady B33C-375-498 RoHS: Compliant Min Qty: 1 Package Multiple: 85 Container: Reel | 0 |
|
$139.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$139.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$139.9900 | Buy Now |
DISTI #
10027252
|
Techni-Tool, Inc. | Brady B33C-375-498 BBP33 Repositionable Continuous Vinyl Cloth Wire Marker, Gloss White, 3/8"x85' | 0 |
|
$139.9900 | Buy Now |
DISTI #
10027252
|
TestEquity LLC | Brady B33C-375-498 BBP33 Repositionable Continuous Vinyl Cloth Wire Marker, Gloss White, 3/8"x85' | 0 |
|
$139.9900 | Buy Now |