Part Details for B33D-1500-2-344 by Brady Worldwide Inc
Overview of B33D-1500-2-344 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Price & Stock for B33D-1500-2-344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y9763
|
Newark | B33, B344 Ds, White, 2.433 X 2", Fit/Roll Of 150 Each |Brady B33D-1500-2-344 RoHS: Not Compliant Min Qty: 1 Package Multiple: 150 Date Code: 0 Container: SPOOL | 0 |
|
$471.9900 | Buy Now |
DISTI #
2267-B33D-1500-2-344-ND
|
DigiKey | B33, B344 DS, WHITE, 2.433 X 2", Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$554.6200 | Buy Now |
DISTI #
71859642
|
RS | Fluid Resistant Polyolefin Marking Sleeves, 1.5"H x 2"W x 150, White | Brady B33D-1500-2-344 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$471.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$471.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$471.9900 | Buy Now |