Part Details for B33D-375-2-7641 by Brady Worldwide Inc
Overview of B33D-375-2-7641 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7641BSTZRL | Analog Devices | 18-BIT 2MSPS INT VREF ADC.I.C | |
ADUM7641ARQZ-RL7 | Analog Devices | 1 kV Six-Channel Digital Isola | |
AD7641BCPZ | Analog Devices | 18-BIT 2MSPS INT VREF ADC.I.C |
Price & Stock for B33D-375-2-7641
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y0515
|
Newark | B33, B7641 Ds, White, .607 X 2", Fit/Roll Of 250 Each |Brady B33D-375-2-7641 RoHS: Not Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$374.9900 | Buy Now |
DISTI #
2267-B33D-375-2-7641-ND
|
DigiKey | B33, B7641 DS, WHITE, .607 X 2", Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$445.4800 | Buy Now |
DISTI #
72648402
|
RS | Low Smoke Zero-Halogen Polyolefin Wire Marking Sleeves, ..37"Dia. X 2"W, Whit | Brady B33D-375-2-7641 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
$374.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$374.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$374.9900 | Buy Now |