Part Details for B37873-K5474-M62 by S+M
Overview of B37873-K5474-M62 by S+M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B37873-K5474-M62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3400 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 50V, 20% +TOL, 20% -TOL, Y5U, 0.47UF, 1206 | 2720 |
|
$0.1148 / $0.7650 | Buy Now |