Part Details for B37873K5474M62 by TDK Epcos
Overview of B37873K5474M62 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B37873K5474M62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2200 |
|
RFQ | |
DISTI #
757688
|
element14 Asia-Pacific | CAP, 0.47F, 50V, 20%, Z5U, 1206 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0841 / $0.1853 | Buy Now |
DISTI #
757688RL
|
element14 Asia-Pacific | CAP, 0.47F, 50V, 20%, Z5U, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0841 / $0.1129 | Buy Now |
DISTI #
757688
|
Farnell | CAP, 0.47F, 50V, 20%, Z5U, 1206 RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1277 / $0.3381 | Buy Now |