Part Details for B37930K5150J60 by TDK Epcos
Overview of B37930K5150J60 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B37930K5150J60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, -/+30PPM/CEL TC, 0.000015UF, SURFACE MOUNT, 0603 | 9600 |
|
$0.0788 / $0.4500 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, -/+30PPM/CEL TC, 0.000015UF, SURFACE MOUNT, 0603 | 4000 |
|
$0.0585 / $0.1800 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, -/+30PPM/CEL TC, 0.000015UF, SURFACE MOUNT, 0603 | 3860 |
|
$0.0900 / $0.4500 | Buy Now |