Part Details for B37940K5221J70 by TDK Corporation
Overview of B37940K5221J70 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B37940K5221J70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B37940-K5221-J70
|
Avnet Abacus | Cap Ceramic 220pF 50VDC C0G 5% SMD 0805 Cardboard T/R (Alt: B37940-K5221-J70) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |