-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, 33PF 50V RL 5000CAPACITOR, 33PF 50V RL 5000; CAPACITANCE:33PF; VOLTAGE RATING, DC:50V; CAPACITOR DIELECTRIC TYPE:CERAMIC MULTI-LAYER; TOLERANCE, :5%; TOLERANCE, -:5%; TEMP, OP. MAX:125(DEGREE C); TEMP, OP. MIN:-55(DEGREE RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 85000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B37940K5330J60
TDK Epcos
Buy Now
|
Compare Parts:
B37940K5330J60
TDK Epcos
CAPACITOR, 33PF 50V RL 5000CAPACITOR, 33PF 50V RL 5000; CAPACITANCE:33PF; VOLTAGE RATING, DC:50V; CAPACITOR DIELECTRIC TYPE:CERAMIC MULTI-LAYER; TOLERANCE, :5%; TOLERANCE, -:5%; TEMP, OP. MAX:125(DEGREE C); TEMP, OP. MIN:-55(DEGREE RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK |