Part Details for B37941K5102K60 by TDK Epcos
Overview of B37941K5102K60 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B37941K5102K60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 56 | 4870 |
|
$0.0150 / $0.0900 | Buy Now |
Part Details for B37941K5102K60
B37941K5102K60 CAD Models
B37941K5102K60 Part Data Attributes
|
B37941K5102K60
TDK Epcos
Buy Now
|
Compare Parts:
B37941K5102K60
TDK Epcos
CAPACITOR, 0805 1.0NF 50VCAPACITOR, 0805 1.0NF 50V; Capacitance:1000pF; Voltage rating, DC:50V; Capacitor dielectric type:Ceramic Multi-Layer; Series:B37941; Tolerance, +:10%; Tolerance, -:10%; Temp, op. max:125(degree C); Temp, op.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK |