Part Details for B37941K9474K60 by TDK Epcos
Overview of B37941K9474K60 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B37941K9474K60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2975 |
|
RFQ | ||
|
Quest Components | 2380 |
|
$0.5775 / $1.6500 | Buy Now |
Part Details for B37941K9474K60
B37941K9474K60 CAD Models
B37941K9474K60 Part Data Attributes:
|
B37941K9474K60
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B37941K9474K60
TDK Epcos
CAPACITOR, 0805 CASE 470NF 16V CAPACITOR, 0805 CASE 470NF 16V; CAPACITANCE:0.47UF; VOLTAGE RATING, DC:16V; CAPACITOR DIELECTRIC TYPE:CERAMIC MULTI-LAYER; SERIES:B37941; TOLERANCE, :10%; TOLERANCE, -:10%; TEMP, OP. MAX:125(DEGREE C); RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |