Part Details for B37979G1102J000 by TDK Epcos
Overview of B37979G1102J000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B37979G1102J000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.001 uF, THROUGH HOLE MOUNT | 38 |
|
$0.1050 / $0.1400 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.001 uF, THROUGH HOLE MOUNT (Also Known As: B37979-G1102-J000) | 38 |
|
$0.1050 / $0.1400 | Buy Now |
Part Details for B37979G1102J000
B37979G1102J000 CAD Models
B37979G1102J000 Part Data Attributes
|
B37979G1102J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B37979G1102J000
TDK Epcos
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | B37979G | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for B37979G1102J000
This table gives cross-reference parts and alternative options found for B37979G1102J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37979G1102J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCBNPOIT102J | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | B37979G1102J000 vs LCBNPOIT102J |
B37979G1102J054 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B37979G1102J000 vs B37979G1102J054 |
C327C102J1G5CA7301 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | B37979G1102J000 vs C327C102J1G5CA7301 |
NCM21NP0102J100 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | B37979G1102J000 vs NCM21NP0102J100 |
MR041A102JTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | B37979G1102J000 vs MR041A102JTTTR2 |
LCBNPOITR102J | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | B37979G1102J000 vs LCBNPOITR102J |
B37979N1102J051 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B37979G1102J000 vs B37979N1102J051 |
C056G102J1G5CRV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B37979G1102J000 vs C056G102J1G5CRV |
B37979N1102J054 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B37979G1102J000 vs B37979N1102J054 |
C052C102J1G5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B37979G1102J000 vs C052C102J1G5CA7200 |