Part Details for B37988G5105M000 by TDK Epcos
Overview of B37988G5105M000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B37988G5105M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 20±%, Z5U Temp Coef. | 9 |
|
$0.1950 | Buy Now |
Part Details for B37988G5105M000
B37988G5105M000 CAD Models
B37988G5105M000 Part Data Attributes
|
B37988G5105M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B37988G5105M000
TDK Epcos
CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | B37988G | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for B37988G5105M000
This table gives cross-reference parts and alternative options found for B37988G5105M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37988G5105M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37988G5105M054 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | B37988G5105M000 vs B37988G5105M054 |
B37988N5105M054 | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B37988G5105M000 vs B37988N5105M054 |
B37988G5105M051 | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B37988G5105M000 vs B37988G5105M051 |
B37988N5105M000 | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B37988G5105M000 vs B37988N5105M000 |